Eaton 0-Pole DIN Rail Distribution Board -, IP42, 125A

Subtotal (1 unit)*

£111.35

(exc. VAT)

£133.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.35

*price indicative

RS Stock No.:
124-3013
Mfr. Part No.:
EBMS1251N EBMS1251N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Poles

0

Mount Type

DIN Rail

IP Rating

IP42

Electrical Phase

3

Auxiliary Contacts Available

No

Series

Memshield 3

Switching Current

125A

Terminal Type

Direct Connection Terminal

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Width

440mm

Hazardous Area Certification

No

Length

120mm

Depth

120mm

COO (Country of Origin):
RO

Eaton Isolator Switch, 125A Maximum Current, 120mm Length - EBMS1251N EBMS1251N


This isolator switch is a robust electrical component designed for efficient isolation in various applications. Ideal for industrial settings, it can handle a maximum current of 125A, ensuring reliable operation under demanding conditions. The switch features Compact dimensions of 120mm in length, 140mm in width, and 120mm in depth, making it suitable for installation in tight spaces.

Features & Benefits


• Compact dimensions optimise space utilisation in installations
• Enhanced electrical safety through effective isolation
• Designed for industrial applications requiring high performance
• Reliable operation under high current loads
• Durable construction ensures longevity in challenging environments

Applications


• Used for isolating electrical circuits in industrial machinery
• Utilised in automation systems for safe electrical management
• Suitable for high current distribution in manufacturing processes
• Installed in electrical panels to ensure safety during maintenance

How does the isolator switch ensure electrical safety in an installation?


The isolator switch effectively disconnects the power supply, reducing the risk of accidental electrification and allowing for safe maintenance or servicing of electrical circuits.

What unique features contribute to the performance of the switch?


Its Ability to manage a maximum current of 125A makes it suitable for high-demand applications, whilst its Compact dimensions allow for installation in limited spaces without compromising functionality.

Can this switch be integrated into existing electrical systems?


Yes, its design allows for seamless integration into various electrical systems, enhancing their safety and performance. The switch is versatile and can be adapted to different configurations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy