Murata SR44 Coin Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 276-3643
- Mfr. Part No.:
- 97384728
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-3643
- Mfr. Part No.:
- 97384728
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Coin Battery | |
| Battery Size | SR44 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 150mAh | |
| Diameter | 11.6mm | |
| Termination Type | Flat | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Coin Battery | ||
Battery Size SR44 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 150mAh | ||
Diameter 11.6mm | ||
Termination Type Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata coin manganese dioxide lithium batteries support wider operating temperature. Ideal for devices used in severe temperature environments.
Lightweight, high voltage and high energy density
Excellent discharge characteristics
Outstanding temperature characteristics
Excellent leakage resistance
Excellent long term reliability
UL approved parts
Related links
- Energizer SR44 Button Battery 11.6 mm Diameter
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- RS PRO SR44 Button Battery 11.6 mm Diameter, 5 Pack
- Ansmann SR44 Button Battery 11.6 mm Diameter
- Energizer SR43 Button Battery 11.6 mm Diameter
- Varta SR54 Button Battery 11.6 mm Diameter
- Energizer SR54 Button Battery 11.6 mm Diameter
- Panasonic SR62 Button Battery 11.6 mm Diameter
