Ansmann SR44 Button Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 325-791
- Distrelec Article No.:
- 301-03-825
- Mfr. Part No.:
- 1516-0011-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,102 unit(s) shipping from 16 November 2026
- Plus 246 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.82 |
*price indicative
- RS Stock No.:
- 325-791
- Distrelec Article No.:
- 301-03-825
- Mfr. Part No.:
- 1516-0011-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Battery | |
| Battery Size | SR44 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 133mAh | |
| Diameter | 11.6mm | |
| Weight | 1.94g | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Battery | ||
Battery Size SR44 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 133mAh | ||
Diameter 11.6mm | ||
Weight 1.94g | ||
Standards/Approvals No | ||
Height 5.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann silver oxide button cell SR44 delivers top brand quality and high capacity, making it an ideal energy source for wristwatches and small devices like calculators, thermometers, and measuring instruments. It ensures reliable performance, durability, and a long service life with excellent value. The battery operates efficiently within a wide temperature range from -20°C to +60°C.
Color silver
Packaging blister packs
Operating temperature -20 °C
Related links
- Energizer SR44 Button Battery 11.6 mm Diameter
- RS PRO SR44 Button Battery 11.6 mm Diameter, 5 Pack
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Ansmann SR66 Button Battery 6.8 mm Diameter
- Murata SR44 Coin Battery 11.6 mm Diameter
- Energizer SR43 Button Battery 11.6 mm Diameter
- Varta SR54 Button Battery 11.6 mm Diameter
- Energizer SR54 Button Battery 11.6 mm Diameter
