Ansmann SR66 Button Battery, 1.55 V, 6.8 mm Diameter
- RS Stock No.:
- 325-792
- Distrelec Article No.:
- 301-21-407
- Mfr. Part No.:
- 1516-0019-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£3.77
(exc. VAT)
£4.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.77 |
*price indicative
- RS Stock No.:
- 325-792
- Distrelec Article No.:
- 301-21-407
- Mfr. Part No.:
- 1516-0019-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Battery | |
| Battery Size | SR66 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 17mAh | |
| Diameter | 6.8mm | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Weight | 350mg | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Battery | ||
Battery Size SR66 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 17mAh | ||
Diameter 6.8mm | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Weight 350mg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann silver oxide button cell SR66 delivers top brand quality and high capacity, making it an ideal energy source for wristwatches and small devices like calculators, thermometers, and measuring instruments. It ensures reliable performance, durability, and a long service life with excellent value. The battery operates efficiently within a wide temperature range from -20°C to +60°C.
Color silver
Packaging blister packs
Operating temperature -20 °C
Related links
- Energizer SR66 Button Battery 6.8 mm Diameter
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- RS PRO SR66 Button Battery 6.8 mm Diameter, 5 Pack
- Ansmann SR44 Button Battery 11.6 mm Diameter
- Energizer SR60 Button Battery 6.8 mm Diameter
- Varta SR65 Button Battery 6.8 mm Diameter
- Energizer 321 Button Battery 6.8 mm Diameter
- Varta Non-Rechargeable Battery 6.8 mm Diameter
