Varta CR2430 Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 188-2129
- Mfr. Part No.:
- 6430101501
- Brand:
- Varta
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 852 unit(s) shipping from 09 November 2026
- Plus 252 unit(s) shipping from 09 November 2026
- Plus 6,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 188-2129
- Mfr. Part No.:
- 6430101501
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2430 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 300mAh | |
| Diameter | 24.5mm | |
| Termination Type | Standard | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Weight | 4g | |
| Series | CR | |
| IEC Code | CR2430 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2430 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 300mAh | ||
Diameter 24.5mm | ||
Termination Type Standard | ||
Height 3mm | ||
Standards/Approvals No | ||
Weight 4g | ||
Series CR | ||
IEC Code CR2430 | ||
- COO (Country of Origin):
- ID
Various PCB, SMT and wire & connector versions (e.g. with laser welding tags 0.1 mm)
High Capacity for longer running time
Low self-discharge for long life
Wide temperature range (-20 °C up to 70 °C)
Safe & reliable
Applications
alarm system
bicycle computer
blood sugar indicator
car key
car stereo
electronic calculator
electronic database
key lights
medical application
memory back-up (MBU)
OTHERS
real time clock (RTC)
remote control
timer
watch (digital & Analogue)
Related links
- Varta CR2430 Button Battery 24.5 mm Diameter
- Murata CR2430 Button Battery 24.5 mm Diameter
- Ansmann CR2430 Button Battery 24.5 mm Diameter
- RS PRO CR2430 Button Battery 24.5 mm Diameter, 5 Pack
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Varta CR2477 Coin Battery 24.5 mm Diameter


