Varta CR2032 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 188-1978
- Mfr. Part No.:
- 6032201501
- Brand:
- Varta
Subtotal (1 pack of 480 units)*
£416.16
(exc. VAT)
£499.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 960 unit(s) ready to ship
- Plus 2,400 unit(s) ready to ship from another location
- Plus 1,440 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 480 + | £0.867 | £416.16 |
*price indicative
- RS Stock No.:
- 188-1978
- Mfr. Part No.:
- 6032201501
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 230mAh | |
| Diameter | 20mm | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Weight | 3g | |
| Height | 3.2mm | |
| Series | CR | |
| IEC Code | CR2032 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 230mAh | ||
Diameter 20mm | ||
Termination Type PCB | ||
Standards/Approvals No | ||
Weight 3g | ||
Height 3.2mm | ||
Series CR | ||
IEC Code CR2032 | ||
Various PCB, SMT and wire & connector versions (e.g. with laser welding tags 0.1 mm)
High Capacity for longer running time
Low self-discharge for long life
Wide temperature range (-20 °C up to 70 °C)
Safe & reliable
Applications
alarm system
bicycle computer
blood sugar indicator
car key
car stereo
electronic calculator
electronic database
key lights
medical application
memory back-up (MBU)
OTHERS
real time clock (RTC)
remote control
timer
watch (digital & Analogue);PCB Pin
Related links
- Varta CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack
- Panasonic CR2032 Button Battery 20 mm Diameter
- Ansmann CR2032 Button Battery 20 mm Diameter
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 4 Pack


