Energizer CR2032 Button Battery, 3 V, 20 mm Diameter, 2 Pack
- RS Stock No.:
- 187-8300
- Mfr. Part No.:
- 7638900452686
- Brand:
- Energizer
Subtotal (1 pack of 2 units)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 164 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £3.025 | £6.05 |
*price indicative
- RS Stock No.:
- 187-8300
- Mfr. Part No.:
- 7638900452686
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 235mAh | |
| Diameter | 20mm | |
| Number of Batteries | 2 | |
| NEDA Code | 5004LC | |
| Termination Type | Flat | |
| Height | 3.2mm | |
| Weight | 3g | |
| Standards/Approvals | No | |
| IEC Code | CR2032 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 235mAh | ||
Diameter 20mm | ||
Number of Batteries 2 | ||
NEDA Code 5004LC | ||
Termination Type Flat | ||
Height 3.2mm | ||
Weight 3g | ||
Standards/Approvals No | ||
IEC Code CR2032 | ||
Series CR | ||
RoHS Status: Exempt
Energizer Series CR Button Battery, 3V Nominal Voltage, 235mAh Capacity - 7638900452686
This button battery is a 3V coin cell designed to supply small electronic devices with steady low-current power. It uses a lithium manganese dioxide chemistry to deliver energy suitable for Compact, portable equipment. Supplied as a two-unit pack, the cell is intended for applications requiring a Compact form factor and long shelf life in typical ambient conditions.
Features and Benefits:
• 235mAh capacity provides extended operational runtime
• Flat termination enables secure surface contact
• Lithium manganese dioxide chemistry offers stable voltage output
• 3V nominal voltage supports low-power electronics efficiently
• 3g weight keeps overall device mass minimal
• 2-pack format facilitates quick replacement and spares
• Flat termination enables secure surface contact
• Lithium manganese dioxide chemistry offers stable voltage output
• 3V nominal voltage supports low-power electronics efficiently
• 3g weight keeps overall device mass minimal
• 2-pack format facilitates quick replacement and spares
Applications
• Suitable for vehicle remote key fob replacements
• Ideal for small memory backup circuits
• Used with wearable health monitors requiring Compact cells
• Can be used for small sensors and remote controls
• Appropriate for calculators and LED indicators
• Ideal for small memory backup circuits
• Used with wearable health monitors requiring Compact cells
• Can be used for small sensors and remote controls
• Appropriate for calculators and LED indicators
How many cells are supplied per purchase?
The product is packaged as two batteries to allow immediate replacement and a spare.
What electrical capacity can I expect from each cell?
Each cell has a capacity rating of 235mAh for low-drain applications.
What is the construction chemistry and its operational implication?
The cells use lithium manganese dioxide chemistry which maintains a steady 3V output during discharge.
What are the physical termination and how does it affect installation?
The cells feature a flat termination type that ensures consistent contact in standard coin cell holders.
How does the cell mass influence portable device design?
At 3g per cell, the mass contribution is minimal, supporting Compact and lightweight product designs.
Related links
- Energizer CR2032 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Button Battery 17 mm Diameter
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Energizer CR2450 Button Battery 22 mm Diameter, 2 Pack
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2032 Button Battery 20 mm Diameter, 5 Pack
