Energizer CR2450 Button Battery, 3 V, 22 mm Diameter, 2 Pack

Subtotal (1 pack of 1 unit)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,122 unit(s) shipping from 16 November 2026
  • Final 392 unit(s) shipping from 16 November 2026
Pack(s)
Per Pack
1 +£3.02

*price indicative

RS Stock No.:
108-831
Distrelec Article No.:
300-48-174
Mfr. Part No.:
7638900381795
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Size

CR2450

Product Type

Button Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

620mAh

Diameter

22mm

Number of Batteries

2

Termination Type

Flat

NEDA Code

5029LC

Height

5mm

Weight

6.8g

Standards/Approvals

ANSI/NEDA-5029LC, IEC-CR2450

IEC Code

CR2450

Series

CR

COO (Country of Origin):
ID

Energizer Series CR Button Battery, 3V Nominal Voltage, 620mAh Capacity - 7638900381795


This button battery is a 3V lithium coin cell designed to power small electronic devices that require a stable low-current supply over long periods. It uses a lithium/manganese dioxide chemical system and is supplied as a two-cell pack for applications needing spare or multiple batteries. The cell is suited to environments with broad temperature ranges and low self-discharge for extended shelf life.

Features and Benefits:


• 620mAh typical capacity delivers extended service life
• Flat termination enables compact, low-profile installations
• Operating range −30°C to 60°C supports varied environmental use
• Self-discharge ≈1%/year preserves stored charge over time
• Background drain 0.39mA at 2.9V maintains low continuous load

Applications


• Suitable for watches and small timing devices
• Used with key fobs and remote sensors
• Ideal for medical monitors and glucose metres
• Can be used for memory backup in electronics
• Suitable for coin-operated metres and security tags

What is the typical mass and energy density of the cell?


The cell weighs 6.8 g and has energy densities of 183 mW·h/g and 647 mW·h/cc.

How does the cell behave under Pulse discharge conditions?


Under 2 s pulses 12 times/day with a 300 Ω load it delivers about 9.0 mA at 2.7 V during pulses.

What is the maximum allowable reverse charging current?


Reverse charging is limited to a maximum of 1 μA.

How long will the cell last under a continuous 7.5 kΩ load at 21°C?


Under a 7.5 kΩ continuous load it provides service for approximately 1590 hours to a 2.0 V cut-off.

What is the typical lithium content and safety consideration for ingestion?


Typical lithium content is less than 0.3 g and ingestion can cause severe injury, seek immediate medical attention if swallowed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy