Energizer CR2032 Button Battery, 3 V, 17 mm Diameter
- RS Stock No.:
- 108-835
- Distrelec Article No.:
- 304-28-888
- Mfr. Part No.:
- 7638900083040
- Brand:
- Energizer
Subtotal (1 unit)*
£0.77
(exc. VAT)
£0.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,338 unit(s) shipping from 16 November 2026
- Plus 1,235 unit(s) shipping from 16 November 2026
- Plus 3,360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.77 |
*price indicative
- RS Stock No.:
- 108-835
- Distrelec Article No.:
- 304-28-888
- Mfr. Part No.:
- 7638900083040
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | CR2032 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 235mAh | |
| Diameter | 17mm | |
| Number of Batteries | 1 | |
| NEDA Code | 5004LC | |
| Termination Type | Flat | |
| Weight | 3g | |
| Standards/Approvals | IEC-CR2032, ANSI/NEDA-5004LC | |
| Height | 3.2mm | |
| Series | CR | |
| IEC Code | CR2032 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size CR2032 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 235mAh | ||
Diameter 17mm | ||
Number of Batteries 1 | ||
NEDA Code 5004LC | ||
Termination Type Flat | ||
Weight 3g | ||
Standards/Approvals IEC-CR2032, ANSI/NEDA-5004LC | ||
Height 3.2mm | ||
Series CR | ||
IEC Code CR2032 | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 3V Nominal Voltage, 235mAh Capacity - 7638900083040
This button battery is a 3V lithium coin cell designed to provide compact, low-drain power for small electronic devices. It uses a lithium/manganese dioxide chemistry that offers long shelf life and stable voltage output across a wide temperature range, making it suitable for devices requiring reliable coin-cell power in everyday and industrial settings.
Features and Benefits:
• 235mAh typical capacity delivers extended service life
• Flat termination enables secure, low-profile contact
• Self-discharge ∼1%/year reduces replacement frequency
• Operates between -30°C and 60°C for varied environments
• Continuous background drain 0.19mA at 2.9V for standby loads
• Flat termination enables secure, low-profile contact
• Self-discharge ∼1%/year reduces replacement frequency
• Operates between -30°C and 60°C for varied environments
• Continuous background drain 0.19mA at 2.9V for standby loads
Applications
• Suitable for key fobs and remote controls requiring steady output
• Ideal for small medical sensors with low continuous drain
• Used with memory backup circuits needing low self-discharge
• Can be used for fitness trackers and wearable sensors
• Appropriate for electronic scales and small measurement devices
• Ideal for small medical sensors with low continuous drain
• Used with memory backup circuits needing low self-discharge
• Can be used for fitness trackers and wearable sensors
• Appropriate for electronic scales and small measurement devices
How does it behave under frequent short pulses?
Short repeated Pulses draw higher instantaneous current, a 400Ω Pulse yields approximately 6.8mA at 2.7V for 2-second bursts repeated multiple times per day.
What is the maximum allowable reverse current during accidental charging?
Reverse charging is limited to a maximum of 1μA Peak to prevent hazardous conditions.
How much lithium is contained in the cell by mass?
The typical lithium content is 0.109 g within each coin cell.
What is the typical energy density by volume?
The cell has about 653 mW·h/cc energy density, reflecting Compact energy storage.
At what voltage is the cell considered depleted for load cut-off?
The usable cut-off voltage under typical conditions is 2.0V.
Related links
- Energizer CR2032 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Coin Battery 20 mm Diameter, 12 Pack
- Varta CR2032 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Ansmann CR2032 Button Battery 20 mm Diameter
