Murata CR2050 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 186-3386
- Mfr. Part No.:
- 97384655
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3386
- Mfr. Part No.:
- 97384655
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Button Battery | |
| Battery Size | CR2050 | |
| Nominal Voltage | 3V | |
| Battery Capacity | 345mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 2.6g | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Button Battery | ||
Battery Size CR2050 | ||
Nominal Voltage 3V | ||
Battery Capacity 345mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 2.6g | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Lightweight, High Voltage and High Energy Density
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-40 to +85 degrees C (Extended temperature) -40 to +125 degrees C (Heat-resistant)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Sony's Coin Manganese Dioxide Lithium Batteries
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
Related links
- Murata CR2016 Button Battery 20 mm Diameter
- Murata CR2025 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- Murata CR2032 Coin Battery 20 mm Diameter
- Varta CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
- Energizer CR2012 Button Battery 20 mm Diameter
