Panasonic BR1225 Button Battery, 3 V, 12.5 mm Diameter

Subtotal (1 unit)*

£3.10

(exc. VAT)

£3.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,440 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.10

*price indicative

RS Stock No.:
183-9470
Mfr. Part No.:
BR-1225/HCN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

BR1225

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Battery Capacity

48mAh

Diameter

12.5mm

Termination Type

PCB

Standards/Approvals

No

Weight

800mg

Series

BR

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic BR series non-rechargeable lithium battery developed with exclusive panasonic technology and it exhibits stable performance after long periods in storage due to low self-discharge characteristics. It is primarily used for memory -backup power in low-drain application.

Weight 0.8g

Compact and lightweight

High energy density per unit weight

Operating temperature -30°C - +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy