Ansmann CR1220 Button Battery, 3 V, 12.5 mm Diameter

Subtotal (1 unit)*

£3.65

(exc. VAT)

£4.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 232 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.65

*price indicative

RS Stock No.:
325-764
Distrelec Article No.:
301-03-862
Mfr. Part No.:
5020062-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Size

CR1220

Product Type

Button Battery

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

36mAh

Diameter

12.5mm

Standards/Approvals

No

Height

2mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann Lithium Button Cell CR1220 is a high-quality button cell that serves as the optimal energy source for a wide range of devices, including calculators, scales, watches, car keys, and garage door openers. It provides reliable performance, durability, and a long shelf life at an excellent price-performance.

Color silver

Packaging blister packs

Operating temperature -20 - 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy