Panasonic BR2032 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 597-403
- Mfr. Part No.:
- BR-2032/GVN
- Brand:
- Panasonic
Subtotal (1 unit)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 960 unit(s) shipping from 01 February 2027
- Plus 480 unit(s) shipping from 29 March 2027
- Plus 960 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.11 |
*price indicative
- RS Stock No.:
- 597-403
- Mfr. Part No.:
- BR-2032/GVN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | BR2032 | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 190mAh | |
| Diameter | 20mm | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Weight | 2.6g | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size BR2032 | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 190mAh | ||
Diameter 20mm | ||
Termination Type PCB | ||
Standards/Approvals No | ||
Weight 2.6g | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID

This BR2032 button battery from Panasonic features a nominal voltage of 3 V with a 190 mAh capacity. This lithium polycarbon monofluoride button battery has a 20 mm diameter and a height of 3.2 mm.
Panasonic BR Button Batteries
Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• They have excellent reliability and a high capacity
• The batteries with PCB pins have a vertical or horizontal orientation. They have a single pin negative and two pins positive
Typical Applications
Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Related links
- Panasonic BR2032 Button Battery 20 mm Diameter
- Panasonic BR2330 Button Battery 23 mm Diameter
- RS PRO BR2032 Button Battery 20 mm Diameter
- Panasonic BR1632 Button Battery 16 mm Diameter
- Panasonic BR2477A Button Battery 24.5 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
- Panasonic BR2450A Button Battery 24.5 mm Diameter
- Panasonic BR2325 Button Battery 23 mm Diameter
