Panasonic SR920 Button Battery, 1.55 V, 9.5 mm Diameter

Stock information currently inaccessible
RS Stock No.:
358-647
Distrelec Article No.:
303-26-131
Mfr. Part No.:
SR-920EL/1B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

SR920

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

45mAh

Diameter

9.5mm

Termination Type

Standard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The Panasonic Silver Oxide button cells are high quality primary batteries known for their stable voltage and reliable performance. They are commonly used in devices like watches, calculators, and medical equipment. These batteries offer a low self discharge rate and a long shelf life, making them a dependable power source for various applications.

Maintains consistent power output

Low self discharge rate

Reliable performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy