Parker Brass Butterfly Valve 4602 07 17 G 3/8
- RS Stock No.:
- 837-387
- Mfr. Part No.:
- 4602 07 17
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£36.48
(exc. VAT)
£43.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.48 |
*price indicative
- RS Stock No.:
- 837-387
- Mfr. Part No.:
- 4602 07 17
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Butterfly Valve | |
| Port Size | G 3/8 | |
| Body Material | Brass | |
| Handle Material | Zamak | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Butterfly Valve | ||
Port Size G 3/8 | ||
Body Material Brass | ||
Handle Material Zamak | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Parker robust valve offers excellent flow regulation through a segment of a sphere, ensuring low torque operation and minimal fluid retention for superior mechanical performance.
Compact and abrasion-resistant design
Handles abrasive fluids with solid particles effectively
Fluid flow direction clearly marked for improved safety
Smooth operational efficiency with auxiliary actuator compatibility
Related links
- Parker Nitrile Butadiene Rubber Zamak Butterfly Valve 4602 10 21 G1/2
- Parker Nitrile Butadiene Rubber Zamak Butterfly Valve 4602 18 34 G1
- Parker Nitrile Butadiene Rubber Zamak Butterfly Valve 4602 06 13 G1/4
- PREVOST Chromed Brass Pneumatic Control Valve MSI 21 2.5 mm
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.125U / S55235-V173
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.65 / S55235-V140
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.500 / S55235-V162
- Siemens Cast Iron Butterfly Valve Stainless Steel VFL41.100 / S55235-V153
