Siemens Cast Iron Butterfly Valve VFW41.500 / S55235-V162

Subtotal (1 unit)*

£6,240.83

(exc. VAT)

£7,489.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,240.83

*price indicative

RS Stock No.:
636-171
Mfr. Part No.:
VFW41.500 / S55235-V162
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

16bar

COO (Country of Origin):
CN
The Siemens Butterfly valve featuring a nodular cast iron housing is built for robust HVAC and industrial applications in closed circuits. Engineered to meet EN 12266‑1, leakage rate A, it ensures minimal leakage under pressure. With options both wafer and lug-style, and ISO 5211 actuator mounting pads, these valves combine high flow capacity, durable metallurgy, and reliable sealing which ideal for demanding shutoff duties.

No maintenance required
90° rotation angle
EAC Conformity

Related links