Allen Bradley Bulletin 140MP-A-W Busbar, 690 V ac
- RS Stock No.:
- 213-2239
- Mfr. Part No.:
- 140MP-A-WSN
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 213-2239
- Mfr. Part No.:
- 140MP-A-WSN
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 690 V ac | |
| Product Type | Busbar | |
| Range | Bulletin | |
| For Use With | 140MP-A-W | |
| Standards/Approvals | No | |
| Series | 140MP-A-W | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 690 V ac | ||
Product Type Busbar | ||
Range Bulletin | ||
For Use With 140MP-A-W | ||
Standards/Approvals No | ||
Series 140MP-A-W | ||
- COO (Country of Origin):
- GH
The Rockwell Automation blank space cover used for covering unused terminal link.
Colour is yellow
Related links
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 54 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 63 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-WTN Busbar
- Allen Bradley Bulletin 140MP-A-WTNH Busbar, 600 V
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
