TE Connectivity Stainless Steel ALR AA Busbar, 15 V, 1.57 mm Pitch
- RS Stock No.:
- 786-666
- Mfr. Part No.:
- 104729-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£169.91
(exc. VAT)
£203.89
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £169.91 | £56.637 |
*price indicative
- RS Stock No.:
- 786-666
- Mfr. Part No.:
- 104729-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Busbar | |
| Rated Operational Voltage | 15 V | |
| Material | Stainless Steel | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Pitch | 1.57mm | |
| Current Rating | 250A | |
| Series | ALR AA | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Busbar | ||
Rated Operational Voltage 15 V | ||
Material Stainless Steel | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Pitch 1.57mm | ||
Current Rating 250A | ||
Series ALR AA | ||
Colour White | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connectivity solution is a reliable receptacle designed for board-to-bus bar applications, ensuring efficient power transfer and robust connections in various industrial settings.
Constructed from stainless steel for enhanced durability
Designed for normal mating and unmating configuration
Supports a contact current rating of up to 250 A
Features PCB mount orientation with right-angle design
Includes blindmate alignment for easy installation
Compliant with EU RoHS and ELV directives
Related links
- TE Connectivity Stainless Steel Busbar 3 mm Pitch
- Molex 1.57 mm Pitch 1 Row Straight
- Molex 1.57 mm Pitch 1 Row Straight
- Molex 1.57 mm Pitch 1 Row Straight
- Molex 171975 Series Right Angle PCB PCB Header 1.57 mm Pitch Shrouded
- TE Connectivity Stainless Steel Stainless Steel Hex Socket Cap Screw, 2 to 56 UNC x 0.375 in
- TE Connectivity Stainless Steel Screw For Use With 3 Module Connector
- Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch
