TE Connectivity Stainless Steel Stainless Steel Hex Socket Cap Screw, 2 → 56 UNC x 0.375 in
- RS Stock No.:
- 469-142
- Distrelec Article No.:
- 304-55-529
- Mfr. Part No.:
- 2180467-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£187.75
(exc. VAT)
£225.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.75 | £4.694 |
*price indicative
- RS Stock No.:
- 469-142
- Distrelec Article No.:
- 304-55-529
- Mfr. Part No.:
- 2180467-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Screw | |
| Thread | UNC | |
| Length | 0.375in | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Screw Diameter | 2 → 56 UNC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Screw | ||
Thread UNC | ||
Length 0.375in | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Screw Diameter 2 → 56 UNC | ||
- COO (Country of Origin):
- CN
The TE Connectivity External Bracket accessory offers a robust solution for high-speed data applications, ensuring seamless connectivity at a data rate of 100 Gb/s. Designed with a focus on performance and reliability, this product is ideal for integrating into pluggable I/O systems. With its specific form factor and practical features, it addresses the needs of modern data communication technologies. Crafted for maximum compatibility, this accessory enhances system efficiency while adhering to stringent compliance standards. Its lightweight construction and innovative design further ensure ease of installation and integration into various applications.
Compatible with multiple pluggable I/O products, particularly CFP assemblies
Complies with the EU RoHS and ELV directives for environmental safety
Lightweight design facilitates easy handling and installation
Low halogen content promotes reduced environmental impact
Packaging designed for convenience with loose piece options
Related links
- RS PRO Plain Steel Hex Socket Cap Screw 2/56 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 5/16-18 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 1/4-20 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 4/40 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 1/4-28 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 10/24 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 5/40 x 0.375 in
- RS PRO Plain Steel Hex Socket Cap Screw 10/32 x 0.375 in

