Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-170
- Mfr. Part No.:
- 8GK9735-1KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£653.42
(exc. VAT)
£784.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £653.42 |
*price indicative
- RS Stock No.:
- 629-170
- Mfr. Part No.:
- 8GK9735-1KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Number of Poles | 3 | |
| For Use With | NH00 Switch Disconnectors | |
| Standards/Approvals | EAC, RoHS, VDE, CE | |
| Current Rating | 630A | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Number of Poles 3 | ||
For Use With NH00 Switch Disconnectors | ||
Standards/Approvals EAC, RoHS, VDE, CE | ||
Current Rating 630A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar designed for exceptional efficiency and reliability, catering specifically to NH00 in-line switch disconnections. This elegant solution combines a robust design with practical features, such as a generous width of 250 mm and a thickness of 10 mm, ensuring seamless integration into demanding electrical systems. Each busbar is expertly constructed from high-quality copper, offering both durability and superior electrical conductivity. The product is tin-plated for added protection against corrosion, ensuring longevity and performance in various environmental conditions. With a rated operational current of 630 A, it efficiently supports high-power applications while providing crucial safety features. Ideal for professionals seeking reliable performance, the Alpha busbar is the perfect choice for efficient power distribution.
Constructed with high-quality copper for enhanced conductivity and reliability
Designed to support NH00 switch disconnections for versatile applications
Tin-plated surface treatment provides additional corrosion resistance
Offers a rated operational current capacity of 630 A for demanding tasks
Dimensions ensure compatibility with standard installation requirements
Encourages safe and effective distribution of electrical power in various environments
