Siemens ALPHA Cover for use with ALPHA 1250 DIN
- RS Stock No.:
- 629-081
- Mfr. Part No.:
- 8GK9602-1KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£14.19
(exc. VAT)
£17.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.19 |
*price indicative
- RS Stock No.:
- 629-081
- Mfr. Part No.:
- 8GK9602-1KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| For Use With | ALPHA 1250 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
For Use With ALPHA 1250 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Closed section cover designed to meet the demands of various industrial applications, providing both functionality and reliability. Crafted from durable plastic, it ensures robust protection for your components while maintaining an aesthetic appeal. With a height of 150 mm and a width of 250 mm, this product is ideal for installations where space saving is crucial. It promises ease of installation, allowing for seamless integration into existing setups. The model reflects exceptional craftsmanship with approval certifications that underscore its quality and adherence to industry standards. The product is delivered without support, enabling flexibility in your design and installation choices. Its lightweight design makes it easy to handle, while its environmental certifications affirm its compliance with eco-friendliness, making it a responsible choice for modern businesses.
Closed design enhances protection for electrical components
Constructed from high-quality plastic for durability
Lightweight structure simplifies installation and handling
Space-efficient dimensions fit a variety of applications
Environmentally certified, ensuring compliance with sustainability standards
Robust approvals validate product quality and reliability
Constructed from high-quality plastic for durability
Lightweight structure simplifies installation and handling
Space-efficient dimensions fit a variety of applications
Environmentally certified, ensuring compliance with sustainability standards
Robust approvals validate product quality and reliability
Related links
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- Siemens ALPHA Partitions for use with ALPHA 1250 DIN
- Siemens ALPHA Connection Kit for use with ALPHA 1250 DIN
- Siemens ALPHA Busbar
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Distribution Board
- Siemens ALPHA Cover for use with ALPHA DIN Installation Distributor
