Allen Bradley Bulletin 100-KW 3 Phase Busbar, 45 mm Pitch

Image representative of range

Subtotal (1 unit)*

£21.40

(exc. VAT)

£25.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.40

*price indicative

RS Stock No.:
502-137
Distrelec Article No.:
302-26-698
Mfr. Part No.:
100-KW454
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Range

Bulletin

Electrical Phase

3

For Use With

100-K Contactors

Standards/Approvals

No

Current Rating

12A, 5A

Series

100-KW

Pitch

45mm

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
ES

100-K Compact Bus Bar


Parallel feeding connection for contactors

Extension possible by combining individual bus bars

Maximum current 34A

Note

4 device bus bar pictured.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy