Schneider Electric Steel PanelSeT PanelSeT SFN Busbar
- RS Stock No.:
- 444-137
- Mfr. Part No.:
- NSYTBCN385
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,322.24
(exc. VAT)
£1,586.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,322.24 |
*price indicative
- RS Stock No.:
- 444-137
- Mfr. Part No.:
- NSYTBCN385
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | PanelSeT | |
| Material | Steel | |
| Standards/Approvals | conforming to IEC 60529 | |
| Series | PanelSeT | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range PanelSeT | ||
Material Steel | ||
Standards/Approvals conforming to IEC 60529 | ||
Series PanelSeT | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
The Schneider Electric Top busbar chamber from the PanelSeT range is designed for mounting on top of the enclosure. It features a durable epoxy-polyester powder surface finish, ensuring long-lasting protection and a clean appearance in industrial settings.
IP55 conforming to IEC 60529
Steel material
Multi purpose
Related links
- Schneider Electric Steel PanelSeT PanelSeT Busbar
- Schneider Electric Galvanised Steel PanelSeT PanelSeT Busbar
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Steel Mounting Plate 7300000.00 mm L for Use with Panelset
- Schneider Electric Steel Mounting Plate 5250000.00 mm L for Use with Panelset Sfn
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 1m
- Schneider Electric PanelSeT Series Galvanised Steel Door Profile 70 mm D For Use With Support Plate
- Schneider Electric PanelSeT Series Steel Sliding Clamp for Use with DZ5-MB Profile
