Schneider Electric Steel Mounting Plate, 600mm W, 5250000.00 mm L for Use with Panelset Sfn
- RS Stock No.:
- 444-360
- Mfr. Part No.:
- NSYMTRN64
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£494.84
(exc. VAT)
£593.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £494.84 |
*price indicative
- RS Stock No.:
- 444-360
- Mfr. Part No.:
- NSYMTRN64
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Thickness | 600mm | |
| Width | 600mm | |
| Length | 5250000.00mm | |
| Material | Steel | |
| For Use With | Panelset Sfn | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Thickness 600mm | ||
Width 600mm | ||
Length 5250000.00mm | ||
Material Steel | ||
For Use With Panelset Sfn | ||
Standards/Approvals RoHS Compliant | ||
The Schneider Electric Horizontal partition set designed for motor control center enclosures with dimensions W600 x D600 mm. Suitable for form 3 configurations, the set includes two partitions for effective internal separation and organization.
Material is galvanised steel
Width is 600 mm
