Schneider Electric PanelSeT SFN Accessoires Series Steel Mounting Plate, 2000mm H, 800mm W for Use with Panelset

Subtotal (1 unit)*

£160.50

(exc. VAT)

£192.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.50

*price indicative

RS Stock No.:
444-361
Mfr. Part No.:
NSYMTRN85
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Series

PanelSeT SFN Accessoires

Width

800mm

Height

2000mm

Material

Steel

For Use With

Panelset

COO (Country of Origin):
FR
The Schneider Electric Horizontal partition set designed for motor control center enclosures with dimensions W600 x D600 mm. Suitable for form 3 configurations, the set includes two partitions for effective internal separation and organization.

Material is galvanised steel
Width is 800 mm

Related links