Schneider Electric Vertical Busbar, KSA250 Series
- RS Stock No.:
- 346-717
- Mfr. Part No.:
- KSA250ED33012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£628.11
(exc. VAT)
£753.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £628.11 |
*price indicative
- RS Stock No.:
- 346-717
- Mfr. Part No.:
- KSA250ED33012
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA250 | |
| Product Type | Busbar Trunking Support | |
| Accessory Type | Vertical Busbar | |
| Width | 54mm | |
| Height | 146mm | |
| RAL Code | RAL 9001 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA250 | ||
Product Type Busbar Trunking Support | ||
Accessory Type Vertical Busbar | ||
Width 54mm | ||
Height 146mm | ||
RAL Code RAL 9001 | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA250 horizontal distribution unit is made of aluminium and supports ratings of 100A, 160A, and 250A. It has a fixed length of 3 meters and includes 12 outlets with a 3L+PE polarity. Finished in white, this unit provides a reliable and efficient solution for horizontal electrical distribution in various setups.
RoHS compliant
IP55 protection conforming to IEC 60529
Mercury free
IK08 protection conforming to IEC 62262
Related links
- Schneider Electric Vertical Busbar, KSA1000 Series
- Schneider Electric Vertical Busbar, KSA100 Series
- Schneider Electric Vertical Busbar Trunking with Fire Barrier Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
