Schneider Electric Vertical Busbar, KSA1000 Series
- RS Stock No.:
- 341-473
- Mfr. Part No.:
- KSA1000ED4307
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 341-473
- Mfr. Part No.:
- KSA1000ED4307
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA1000 | |
| Product Type | Busbar Trunking Support | |
| Accessory Type | Vertical Busbar | |
| Width | 113mm | |
| Height | 146mm | |
| RAL Code | RAL 9001 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA1000 | ||
Product Type Busbar Trunking Support | ||
Accessory Type Vertical Busbar | ||
Width 113mm | ||
Height 146mm | ||
RAL Code RAL 9001 | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis busbar trunking for KSA. Its applied to medium power distribution with lubricated sliding contact. The operational voltage is from 230VAC 50/60Hz to 690VAC 50 or 60 Hz. The rated operational current is 1000A at 35 ℃. Mounted by screws with up neutral position. Distribution length busbar whose material is aluminium and trunking polarity is 3L + N + PE and 3L + PEN. Designed with 7 tap-off outlets.
RoHS compliant
IP55 protection conforming to IEC 60529
Mercury free
IK08 protection conforming to IEC 62262
Related links
- Schneider Electric Vertical Busbar, KSA100 Series
- Schneider Electric Vertical Busbar, KSA250 Series
- Schneider Electric Vertical Busbar Trunking with Fire Barrier Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
