Texas Instruments 74AVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting CMOS, 48-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-8852
Mfr. Part No.:
74AVC16T245DGGR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

6.2 ns @ 1.5 V

Length

12.5mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Dimensions

12.5 x 6.1 x 1.15mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+85 °C

Width

6.1mm

Related links