onsemi NCV51400MW, CAN Bus Terminator, 10-Pin DFN
- RS Stock No.:
- 123-8819
- Mfr. Part No.:
- NCV51400MWTXG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 123-8819
- Mfr. Part No.:
- NCV51400MWTXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Termination Type | DDR1, DDR2, DDR3, DDR4, LPDDR3 | |
| Typical Resistance | 18Ω | |
| Maximum Supply Current | 1 mA | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Termination Type DDR1, DDR2, DDR3, DDR4, LPDDR3 | ||
Typical Resistance 18Ω | ||
Maximum Supply Current 1 mA | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature -40 °C | ||
