SURFLEX Yellow Full Neck Protector Polyester
- RS Stock No.:
- 784-152
- Mfr. Part No.:
- COOLNES05
- Brand:
- SURFLEX
Subtotal (1 unit)*
£15.14
(exc. VAT)
£18.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.14 |
*price indicative
- RS Stock No.:
- 784-152
- Mfr. Part No.:
- COOLNES05
- Brand:
- SURFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Colour | Yellow | |
| Product Type | Neck Protector | |
| Peak Type | Full | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | No | |
| Standards/Approvals | UV UPF 50+ | |
| Adjustable Type | Elastic neckband adjustable | |
| Series | COOLNES | |
| Outer Material | Polyester | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Colour Yellow | ||
Product Type Neck Protector | ||
Peak Type Full | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant No | ||
Standards/Approvals UV UPF 50+ | ||
Adjustable Type Elastic neckband adjustable | ||
Series COOLNES | ||
Outer Material Polyester | ||
- COO (Country of Origin):
- CN
The SURFLEX Neck Protector is an essential sun protection accessory designed to offer UPF 50+ protection against harmful UV rays, ensuring comfort and versatility for various outdoor activities.
UPF 50+ certified, blocking 98% of UV RAYS
Lightweight and practical for easy wear
Absorbent material that refreshes on contact with water
Suitable for use with caps and safety helmets
Professional washing instructions ensure longevity
Gross weight of 29 grams for a comfortable fit
Related links
- SURFLEX Grey Full Neck Protector 100% Polyester
- SURFLEX Orange Neck Protector 100% Polyester
- SURFLEX Yellow Standard Bump Cap 100% Polyester
- SURFLEX Yellow Short Bump Cap 100% Polyester
- SURFLEX White Standard Bump Cap 100% Polyester
- SURFLEX Black Standard Bump Cap 100% Polyester
- SURFLEX White Bump Cap 100% Polyester
- SURFLEX Navy Bump Cap 100% Polyester
