SURFLEX Grey Full Neck Protector Polyester

Subtotal (1 unit)*

£15.14

(exc. VAT)

£18.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.14

*price indicative

RS Stock No.:
784-151
Mfr. Part No.:
COOLNES03
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Colour

Grey

Product Type

Neck Protector

Peak Type

Full

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

UV UPF 50+

EN 812 Compliant

No

Adjustable Type

Elastic neckband adjustable

Series

COOLNES

Outer Material

Polyester

COO (Country of Origin):
CN
The SURFLEX Neck Protector is a versatile and essential accessory designed for optimal sun protection with a UPF 50+ index, effectively shielding against harmful UV RAYS in outdoor environments.

UPF 50+ certified, blocking 98% of UV RAYS

Lightweight and practical design for enhanced comfort

Absorbent and refreshing material when in contact with water

Adapts easily to caps and safety helmets

Weighs only 29 grams for convenient wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy