SURFLEX Noir Standard Cooling Cap 90% Nylon
- RS Stock No.:
- 784-148
- Mfr. Part No.:
- CALC01
- Brand:
- SURFLEX
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.08 |
*price indicative
- RS Stock No.:
- 784-148
- Mfr. Part No.:
- CALC01
- Brand:
- SURFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Colour | Noir | |
| Product Type | Cooling Cap | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | No | |
| Standards/Approvals | No | |
| Series | CALC01 | |
| Outer Material | 90% Nylon | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Colour Noir | ||
Product Type Cooling Cap | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant No | ||
Standards/Approvals No | ||
Series CALC01 | ||
Outer Material 90% Nylon | ||
- COO (Country of Origin):
- CN
The SURFLEX Cooling cap is an innovative solution designed for quick relief from heat during warm weather. Simply wet it with room-temperature water for an immediate cooling effect.
Reduces temperature by up to 15°C below room temperature
Made from 90% Nylon and 10% Spandex for comfort
Features an absorbent and breathable sweatband
Ideal for use under construction helmets
Quick and effective cooling by soaking and wringing out
Related links
- SURFLEX Navy Bump Cap 100% Nylon
- SURFLEX Blue, Grey Full Bump Cap 100% Nylon
- SURFLEX Olive Green Reduced Cap 100% Nylon
- SURFLEX Olive Green Reduced Bump Cap 100% Nylon
- SURFLEX Pink Reduced Bump Cap 100% Nylon
- SURFLEX White Standard Bump Cap 100% Polyester
- SURFLEX Navy Standard Bump Cap 100% Polyester
- SURFLEX Yellow Standard Bump Cap 100% Polyester
