TE Connectivity, SHUR-PLUG Uninsulated Crimp Bullet Connector, 2mm² to 6mm², 14AWG to 10AWG, 4.6mm Bullet diameter
- RS Stock No.:
- 164-3279
- Mfr. Part No.:
- 42868-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-3279
- Mfr. Part No.:
- 42868-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | SHUR-PLUG | |
Insulation | Uninsulated | |
Overall Length | 18.28mm | |
Gender | Female | |
Minimum Wire Size mm² | 2mm² | |
Maximum Wire Size mm² | 6mm² | |
Minimum Wire Size AWG | 14AWG | |
Maximum Wire Size AWG | 10AWG | |
Bullet Diameter | 4.6mm | |
Shrouded/Unshrouded | Unshrouded | |
Contact Plating | Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series SHUR-PLUG | ||
Insulation Uninsulated | ||
Overall Length 18.28mm | ||
Gender Female | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 4.6mm | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
TE Connectivity Female Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated female crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 4.57mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
Shur Plugs and Shur Plug Receptacles