TE Connectivity, WireGrip Insulated, Red Twist Bullet Connector, 22AWG to 10AWG, 16.3mm Bullet diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-0409
Mfr. Part No.:
CR2104-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

WireGrip

Insulation

Insulated

Insulation Material

Thermoplastic

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Bullet Diameter

16.3mm

Colour

Red

TE Connectivity WireGrip Connectors


WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.

Standards

UL 486C, CSA 22.2 No. 188