TE Connectivity, CapGrip Insulated, Yellow Twist Bullet Connector, 22AWG to 10AWG, 12.5mm Bullet diameter

Discontinued
RS Stock No.:
136-0393
Mfr. Part No.:
2299513-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CapGrip

Insulation

Insulated

Insulation Material

Thermoplastic

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Bullet Diameter

12.5mm

Colour

Yellow

TE Connectivity CapGrip Connectors


CapGrip connectors or cap splices with industry standard colour coding for wire sizes 22 AWG to 6 AWG. These twist-on splices have square-wire spring threads which provide a positive grip for a secure connection. Made from UL 94V-2 flame retardant thermoplastic with a maximum operating temperature of 105°C. The maximum voltage rating for these WireGrip splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. These CapGrip connectors are for use with copper to copper connections only.