TE Connectivity, TwistGrip Insulated, Grey Twist Bullet Connector, 18AWG to 8AWG, 25.5mm Bullet diameter
- RS Stock No.:
- 136-0390
- Mfr. Part No.:
- 2299509-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0390
- Mfr. Part No.:
- 2299509-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | TwistGrip | |
Insulation | Insulated | |
Insulation Material | Thermoplastic | |
Minimum Wire Size AWG | 18AWG | |
Maximum Wire Size AWG | 8AWG | |
Bullet Diameter | 25.5mm | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series TwistGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Bullet Diameter 25.5mm | ||
Colour Grey | ||
TE Connectivity TwistGrip Connectors
TwistGrip connectors or splices with square-wire spring threads which provide a positive grip and moulded 'wings' to enable a secure connection. TwistGrip twist-on connectors are made from tan or grey coloured UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C, maximum rated voltage of 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. Wire range for these TwistGrip connectors is a versatile 22 AWG to 8 AWG (3 x 22 AWG Solid min, 4 x12 AWG max).They are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188