Legrand Round Oval LED Bulkhead Light, 75 W Lamp Supplied, IP55
- RS Stock No.:
- 705-5498
- Mfr. Part No.:
- 0 604 77
- Brand:
- Legrand
Subtotal (1 unit)*
£152.23
(exc. VAT)
£182.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.23 |
*price indicative
- RS Stock No.:
- 705-5498
- Mfr. Part No.:
- 0 604 77
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 75W | |
| Housing Material | Metal, Polycarbonate, Glass | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Minimum Operating Temperature | -30°C | |
| Length | 118mm | |
| Width | 254mm | |
| Maximum Operating Temperature | 35°C | |
| Diameter | 240mm | |
| Depth | 118mm | |
| Standards/Approvals | No | |
| IP Rating | IP55 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 75W | ||
Housing Material Metal, Polycarbonate, Glass | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Minimum Operating Temperature -30°C | ||
Length 118mm | ||
Width 254mm | ||
Maximum Operating Temperature 35°C | ||
Diameter 240mm | ||
Depth 118mm | ||
Standards/Approvals No | ||
IP Rating IP55 | ||
Lamp Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bulkhead Lights for Harsh Environments
Metal and glass portholes for internal and external use
3 "T" inputs for ISO20 cable glands, supplied
Operating temperature: -30 → +35 °C
IP55 - ik 04 class I
Related links
- Legrand Round Round LED Bulkhead Light IP55
- Legrand Round Oval Bulkhead Light Cage Lamp Supplied, IP55
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Rectangular Rectangular LED Bulkhead Light 230V ac Lamp Supplied, IP55
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240 V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
