LEDVANCE Rectangular LED Bulkhead Light, 36 W, 240V Lamp Supplied, IP66, FLEX SMALL
- RS Stock No.:
- 895-969
- Mfr. Part No.:
- 4099854792533
- Brand:
- LEDVANCE
Image representative of range
Subtotal (1 unit)*
£801.44
(exc. VAT)
£961.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £801.44 |
*price indicative
- RS Stock No.:
- 895-969
- Mfr. Part No.:
- 4099854792533
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 36W | |
| Colour Temperature | 3000K | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Lamp Type | LED | |
| Luminous Flux | 5220lm | |
| Colour | White Aluminium | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | FLEX SMALL | |
| Luminous Efficacy | 145Lm/W | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Length | 560mm | |
| Width | 250mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Depth | 102mm | |
| IP Rating | IP66 | |
| Diffuser Finish | Glass | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 36W | ||
Colour Temperature 3000K | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Lamp Type LED | ||
Luminous Flux 5220lm | ||
Colour White Aluminium | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series FLEX SMALL | ||
Luminous Efficacy 145Lm/W | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Length 560mm | ||
Width 250mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Depth 102mm | ||
IP Rating IP66 | ||
Diffuser Finish Glass | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire designed for effective street lighting, providing high-quality illumination tailored for diverse outdoor applications, including urban and industrial settings.
Durable design ensures long lasting performance with high-quality components
Quick wiring facilitated by tool-free housing opening and push-button terminals
High luminous efficacy of up to 180 lm/W optimises energy usage
Automatic mains disconnection enhances safety during maintenance
Integrated LED driver provides consistent operational reliability
Related links
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30291
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30376
