LEDVANCE Rectangular LED Bulkhead Light, 164 W, 240V Lamp Supplied, IP66, FLEX LARGE

Image representative of range

Subtotal (1 unit)*

£1,635.59

(exc. VAT)

£1,962.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,635.59

*price indicative

RS Stock No.:
895-981
Mfr. Part No.:
4099854792748
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

164W

Colour Temperature

4000K

Housing Material

Aluminium

Voltage

240V

Lamp Type

LED

Luminous Flux

26568lm

Colour

White Aluminium

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Luminous Efficacy

162Lm/W

Series

FLEX LARGE

Length

732mm

Minimum Operating Temperature

-40°C

Lifespan

100000h

Maximum Operating Temperature

50°C

Width

300mm

Depth

102mm

Standards/Approvals

UKCA

IP Rating

IP66

Anti-corrosive

Yes

Diffuser Finish

Glass

COO (Country of Origin):
CN
The LEDVANCE streetlight fixture offers high-quality illumination for outdoor environments, specifically designed for effective road lighting and pedestrian safety in varied settings.

Durable design ensures long-lasting performance under outdoor conditions

Tool-free housing opening allows for quick and easy wiring

High light uniformity improves visibility across diverse surroundings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy