- RS Stock No.:
- 222-3694
- Mfr. Part No.:
- MAX20461AATJA/V+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-3694
- Mfr. Part No.:
- MAX20461AATJA/V+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated automotive high-current step-down converter with USB-C protection/host charger is optimized for high-frequency operation and includes programmable frequency selection from 310kHz to 2.2MHz, allowing optimization of efficiency, noise,
Optimal USB charging and communication for portable devices
Low-noise features prevent interference with AM band and portable devices
-40°c to +125°c operating temperature range
Low-noise features prevent interference with AM band and portable devices
-40°c to +125°c operating temperature range
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 7 V |
Regulator Function | Step Down |
Minimum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Pin Count | 32 |
Package Type | TQFN-EP |
Related links
- Maxim Integrated, MAX20461AATJA/V+ Step-Down Switching Regulator...
- Maxim Integrated MAX20028ATJA/VY+, Triple-Channel, Step Down DC-DC...
- Maxim Integrated, MAX16926GTP/V+ Step-Down Switching Regulator...
- Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck...
- Maxim Integrated MAX20458ATIA/VY+, 1-Channel, Buck Buck Converter,...
- Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck...
- Maxim Integrated MAX15157BATJ+, Dual, Switching Regulator 0.1A, 1...
- Maxim Integrated MAX20098ATEC/VY+, 1 Buck Boost Switching, Buck...