Maxim Integrated, MAX16926GTP/V+ Step-Down Switching Regulator Quad-Channel 2.1A Selectable 20-Pin, TQFN-EP
- RS Stock No.:
- 204-4482
- Mfr. Part No.:
- MAX16926GTP/V+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 204-4482
- Mfr. Part No.:
- MAX16926GTP/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 2.1A | |
| Maximum Output Voltage | 440 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 3.36 V | |
| Minimum Input Voltage | 36 V | |
| Output Type | Selectable | |
| Number of Outputs | 4 | |
| Pin Count | 20 | |
| Package Type | TQFN-EP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 2.1A | ||
Maximum Output Voltage 440 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 3.36 V | ||
Minimum Input Voltage 36 V | ||
Output Type Selectable | ||
Number of Outputs 4 | ||
Pin Count 20 | ||
Package Type TQFN-EP | ||
The Maxim Integrated 4-channel power-management IC is designed to accommodate the main rails used in modern automotive TFT displays. It integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail.
High Integration
Complete Display Power Solution from Automotive Battery
Complete Display Power Solution from Automotive Battery
