IXYS Bridge Rectifier Module, 31A, 800V, 4-Pin
- RS Stock No.:
- 920-0959
- Mfr. Part No.:
- VBO20-08NO2
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.57
(exc. VAT)
£25.88
(inc. VAT)
- RS Stock No.:
- 920-0959
- Mfr. Part No.:
- VBO20-08NO2
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 31A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Screw Mount | |
| Package Type | FO-A | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 315A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.8V | |
| Peak Reverse Current | 5mA | |
| Length | 28.9mm | |
| Dimensions | 28.9 x 28.9 x 14.5mm | |
| Height | 14.5mm | |
| Width | 28.9mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 31A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Screw Mount | ||
Package Type FO-A | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 315A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.8V | ||
Peak Reverse Current 5mA | ||
Length 28.9mm | ||
Dimensions 28.9 x 28.9 x 14.5mm | ||
Height 14.5mm | ||
Width 28.9mm | ||
- COO (Country of Origin):
- DE
