IXYS Bridge Rectifier, 3A, 600V, 5-Pin
- RS Stock No.:
- 920-0814
- Mfr. Part No.:
- FBS10-06SC
- Brand:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£820.70
(exc. VAT)
£984.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | £32.828 | £820.70 |
| 125 + | £32.007 | £800.18 |
*price indicative
- RS Stock No.:
- 920-0814
- Mfr. Part No.:
- FBS10-06SC
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 3A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | ISOPLUS-I4-PAC | |
| Pin Count | 5 | |
| Diode Technology | SiC Schottky | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 12A | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 2V | |
| Peak Reverse Current | 200µA | |
| Dimensions | 19.91 x 5.03 x 20.88mm | |
| Length | 19.91mm | |
| Width | 5.03mm | |
| Height | 20.88mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 3A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type ISOPLUS-I4-PAC | ||
Pin Count 5 | ||
Diode Technology SiC Schottky | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 12A | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 2V | ||
Peak Reverse Current 200µA | ||
Dimensions 19.91 x 5.03 x 20.88mm | ||
Length 19.91mm | ||
Width 5.03mm | ||
Height 20.88mm | ||
