IXYS Bridge Rectifier Module, 107A, 1600V, 4-Pin
- RS Stock No.:
- 920-0811
- Mfr. Part No.:
- VBO105-16NO7
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 920-0811
- Mfr. Part No.:
- VBO105-16NO7
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 107A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Panel Mount | |
| Package Type | PWS C | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 1.65kA | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.6V | |
| Peak Reverse Current | 300µA | |
| Length | 67mm | |
| Dimensions | 67 x 50 x 31mm | |
| Height | 31mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 107A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type PWS C | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 1.65kA | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.6V | ||
Peak Reverse Current 300µA | ||
Length 67mm | ||
Dimensions 67 x 50 x 31mm | ||
Height 31mm | ||
Width 50mm | ||
