IXYS Bridge Rectifier Module, 124A, 1600V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
920-0808
Mfr. Part No.:
VBO125-16NO7
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Peak Average Forward Current

124A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

PWS C

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

300µA

Length

67mm

Dimensions

67 x 50 x 31mm

Height

31mm

Width

50mm