HY Electronic Corp Bridge Rectifier, 1A, 600V, 4-Pin
- RS Stock No.:
- 917-8929
- Mfr. Part No.:
- ABS16
- Brand:
- HY Electronic Corp
Stock information currently inaccessible
- RS Stock No.:
- 917-8929
- Mfr. Part No.:
- ABS16
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Peak Average Forward Current | 1A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Surface Mount | |
| Package Type | ABS | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Diode Type | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Length | 5.2mm | |
| Dimensions | 5.2 x 4.6 x 1.5mm | |
| Width | 4.6mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Peak Average Forward Current 1A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Surface Mount | ||
Package Type ABS | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Diode Type Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Length 5.2mm | ||
Dimensions 5.2 x 4.6 x 1.5mm | ||
Width 4.6mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
