HY Electronic Corp Bridge Rectifier, 6A, 1000V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
917-8893
Mfr. Part No.:
KBU610
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Technology

Silicon Junction

Diode Type

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

200µA

Dimensions

23.7 x 7 x 19.8mm

Length

23.7mm

Width

7mm

Height

19.8mm

Junction Capacitance

260pF

COO (Country of Origin):
CN