HY Electronic Corp Bridge Rectifier, 8A, 1000V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
917-8890
Mfr. Part No.:
KBU810
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

300µA

Length

23.7mm

Dimensions

23.7 x 7 x 19.8mm

Width

7mm

Height

19.8mm

Junction Capacitance

250pF

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy