HY Electronic Corp Bridge Rectifier, 15A, 1000V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
917-8880
Mfr. Part No.:
KBU1510G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Technology

Silicon Junction

Diode Type

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

250A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

23.7 x 7 x 19.8mm

Length

23.7mm

Width

7mm

Height

19.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy