Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
- RS Stock No.:
- 903-4724
- Mfr. Part No.:
- VS-2KBP04
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 903-4724
- Mfr. Part No.:
- VS-2KBP04
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 1.5A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | KBPM | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.3V | |
| Peak Reverse Current | 500µA | |
| Length | 15.24mm | |
| Dimensions | 15.24 x 5.08 x 11.68mm | |
| Width | 5.08mm | |
| Height | 11.68mm | |
| Junction Capacitance | 15pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 1.5A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type KBPM | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.3V | ||
Peak Reverse Current 500µA | ||
Length 15.24mm | ||
Dimensions 15.24 x 5.08 x 11.68mm | ||
Width 5.08mm | ||
Height 11.68mm | ||
Junction Capacitance 15pF | ||
